- RS庫存編號:
- 178-8371
- 製造商:
- RS PRO
2200 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎袋:100)
HK$1.242
單位 | Per unit | Per Bag* |
100 - 900 | HK$1.242 | HK$124.20 |
1000 - 1900 | HK$1.205 | HK$120.50 |
2000 - 4900 | HK$1.168 | HK$116.80 |
5000 - 24900 | HK$1.143 | HK$114.30 |
25000 + | HK$0.941 | HK$94.10 |
* 參考價格 |
- RS庫存編號:
- 178-8371
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
The RS PRO Spade connector is a receptacle type connector with length of 26mm and maximum wire size of 12AWG.
Termination Method: Crimp
Gender: Male
Gender: Male
規格
Attribute | Value |
---|---|
Type | Tab |
Minimum Wire Size mm² | 4mm² |
Gender | Male |
Maximum Wire Size mm² | 6mm² |
Tab Thickness | 0.8mm |
Tab Width | 6.35mm |
Tab Size | 0.8 x 6.35mm |
Insulation | Insulated |
Minimum Wire Size AWG | 12AWG |
Maximum Wire Size AWG | 10AWG |
Termination Method | Crimp |
Colour | Yellow |
Contact Material | Brass |
Wire Size | 12 → 10 AWG, 4 → 6 mm² |
Insulation Material | Nylon |
Overall Length | 26mm |
Shrouded/Unshrouded | Shrouded |