RS PRO Uninsulated Female Spade Connector, Open barrel, 0.8 x 6.35mm Tab Size, 0.5mm² to 1.5mm²
- RS庫存編號:
- 205-5270
- 製造商:
- RS PRO
可享批量折扣
Price 毎包:100 个**
HK$181.87
當前暫無庫存,可於2025/9/28發貨,3 工作日送達。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$250.00 即可享受 免費 送貨服務
袋 | 每袋 | 每單位** |
---|---|---|
1 - 4 | HK$181.87 | HK$1.819 |
5 - 24 | HK$163.67 | HK$1.637 |
25 + | HK$134.70 | HK$1.347 |
** 參考價格
- RS庫存編號:
- 205-5270
- 製造商:
- RS PRO
- COO (Country of Origin):
- TW
RS PRO Uninsulated Female Spade Connector
The RS PRO range of uninsulated spade connectors keeps on improving. We are pleased to introduce a series of female spade connectors made from high-quality brass or steel. These connectors are perfect for connecting electrical cable wire, and our offer caters to popular wire sizes 10 AWG to 22 AWG. During application these connectors have a crimp termination, so the mating of connector and wire can be easily achieved with a good quality crimp tool.
Why would you need a spade connector?
Spade connectors are the ideal solution for creating a union for electrical connections. They are commonly found in applications such as car audio systems and automotive wiring. Colour coded spade connectors makes an install easy to follow while offering a professional appearance.
Features and Benefits
• Female spade connector
• Uninsulated
• Crimp connection
• Secure and permanent electrical connection
• Brass
• Excellent conductivity
• Uninsulated
• Crimp connection
• Secure and permanent electrical connection
• Brass
• Excellent conductivity
Things to consider
When selecting the right terminal for your application, you should consider the following
• Wire size 'mm' (metric) or 'AWG' (American Wire Gauge)
• Tab size to which you will be connecting the terminal.
• Width of the receptacle should match the width of the tab it is mating with and vice versa.
• Tab size to which you will be connecting the terminal.
• Width of the receptacle should match the width of the tab it is mating with and vice versa.
How to crimp a female spade connector
Mating a wire with a terminal is an easy application achievable by professional and DIY users alike. Slide the appropriate wire into the tunnel on the connector and using pliers or a crimp tool apply moderate clamping pressure until a perfect union is achieved. A quick check that the wire has no movement is advised.
Applications
• Electrical Cable Installation
• Industrial control systems
• Automotive applications
• Communication equipment
• Power supplies
• HVAC
• Industrial control systems
• Automotive applications
• Communication equipment
• Power supplies
• HVAC
Why would you choose RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Type | Open barrel |
Spade Connector Type | Receptacle |
Gender | Female |
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 1.5mm² |
Tab Size | 0.8 x 6.35mm |
Tab Thickness | 0.8mm |
Tab Width | 6.35mm |
Insulation | Uninsulated |
Maximum Wire Size AWG | 16AWG |
Minimum Wire Size AWG | 22AWG |
Termination Method | Crimp |
Contact Material | Brass |
Contact Plating | Tin |
Wire Size | 0.5 → 1.5 mm², 22 → 16 AWG |
Orientation | Straight |
Overall Length | 19.2mm |
Shrouded/Unshrouded | Unshrouded |