- RS庫存編號:
- 213-5319
- 製造零件編號:
- 190060019
- 製造商:
- Molex
3500 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎袋:500)
HK$5.64
單位 | Per unit | Per Bag* |
500 - 2000 | HK$5.64 | HK$2,820.00 |
2500 + | HK$5.076 | HK$2,538.00 |
* 參考價格 |
- RS庫存編號:
- 213-5319
- 製造零件編號:
- 190060019
- 製造商:
- Molex
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
The Molex 190060019 is a quick disconnect terminal. which has a female gender, compatible for 10 to 12 AWG. It has a tab dimensions of 6.35 x 0.81mm.
CSA certified
UL certified
UL certified
規格
Attribute | Value |
---|---|
Type | Flag Terminal |
Series | 19006 |
Gender | Female |
Tab Width | 6.35mm |
Tab Size | 6.35 x 0.81mm |
Tab Thickness | 0.81mm |
Insulation | Insulated |
Maximum Wire Size AWG | 10AWG |
Minimum Wire Size AWG | 12AWG |
Termination Method | Crimp |
Colour | Yellow |
Wire Size | 12 AWG |
Insulation Material | Nylon |
Shrouded/Unshrouded | Shrouded |