JST FVDDFM Blue Insulated Female Spade Connector, Piggyback Terminal, 6.3 x 0.8mm Tab Size, 1mm² to 2.6mm²
- RS庫存編號:
- 688-1120
- 製造零件編號:
- FVDDFM2-250B(PA)
- 製造商:
- JST
2200 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 100 )
HK$2.904
單位 | Per unit | Per Pack* |
100 - 100 | HK$2.904 | HK$290.40 |
200 - 200 | HK$2.84 | HK$284.00 |
300 + | HK$2.779 | HK$277.90 |
* 參考價格 |
- RS庫存編號:
- 688-1120
- 製造零件編號:
- FVDDFM2-250B(PA)
- 製造商:
- JST
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Male/Female Piggy Back Terminal
The JST FVDDFM Type – Piggyback Terminal feature a flared entry for quick, and easy wire insertion. It is made from high grade brass to ensure high electroconductivity and inherent toughness. The terminal barrel is first covered with a copper sleeve and then insulated with vinyl. It is resistant to vibration, heat, cold, oil and fire.
Features & Benefits
Flared entry
Anti-vibration sleeve
High grade brass with excellent electrical characteristics
Vinyl insulation
JST Insulated Crimp Terminals
規格
Attribute | Value |
---|---|
Type | Piggyback Terminal |
Minimum Wire Size mm² | 1mm² |
Gender | Female |
Series | FVDDFM |
Maximum Wire Size mm² | 2.6mm² |
Tab Size | 6.3 x 0.8mm |
Tab Width | 6.3mm |
Tab Thickness | 0.8mm |
Insulation | Insulated |
Minimum Wire Size AWG | 16AWG |
Maximum Wire Size AWG | 14AWG |
Colour | Blue |
Termination Method | Crimp |
Contact Plating | Tin |
Insulation Material | Vinyl |
Overall Length | 22.2mm |