- RS庫存編號:
- 838-8162
- 製造零件編號:
- FVDDF5.5-375A LF
- 製造商:
- JST
- RS庫存編號:
- 838-8162
- 製造零件編號:
- FVDDF5.5-375A LF
- 製造商:
- JST
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
JST Series Insulated Crimp Receptacle Terminals
A range of insulated crimp receptacle terminals with a copper sleeve and vinyl insulation. These crimp receptacle terminals are available for use with a variety tab sizes including .110, .187, .250 and .375 and a range of wire sizes from 26 to 10 AWG
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
JST Insulated Crimp Terminals
規格
Attribute | Value |
---|---|
Type | Receptacle |
Series | FVD |
Minimum Wire Size mm² | 2.6mm² |
Gender | Female |
Maximum Wire Size mm² | 6.6mm² |
Tab Size | 11 x 1.1mm |
Insulation | Insulated |
Maximum Wire Size AWG | 10AWG |
Minimum Wire Size AWG | 12AWG |
Colour | Yellow |
Termination Method | Crimp |
Contact Material | Copper |
Insulation Material | Vinyl |
Overall Length | 29.2mm |