- RS庫存編號:
- 127-8111
- 製造零件編號:
- 44190013
- 製造商:
- STAHLWILLE
此產品已停售
- RS庫存編號:
- 127-8111
- 製造零件編號:
- 44190013
- 製造商:
- STAHLWILLE
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
Stahlwille VDE Single Ended Ring Spanner
STAHLWILLE VDE single ended ring spanner with anti-slip drive which protects the head of the fastener ensuring excellent force transmission. They offer protection against electric shocks and enable more efficient, safe working coupled with durability because they are based on a double-T profile. That saves on both materials and weight, while retaining maximum rigidity. The thin rings and jaws allow the tools to access even tight corners safely with excellent fitting accuracy, while the offset design ensures optimum load distribution.
Features and Benefits
Non-slip: As-Drive profile protects the head of the fastener and ensures excellent force transmission
Drop-Forged: Made from special steel and drop-forged
規格
Attribute | Value |
---|---|
Spanner Type | Ring Spanner |
Imperial or Metric | Metric |
Metric Size | 13mm |
VDE/1000V Approved | Yes |
Double Ended | No |
Size | 13 mm |