小計(1 件)*
HK$110.30
訂單超過 HK$250.00 免費送貨
有庫存
- 12 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$110.30 |
* 參考價格
- RS庫存編號:
- 221-5679
- 製造零件編號:
- 94-15
- 製造商:
- SAM
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SAM | |
| Product Type | Tubular Box Spanner | |
| Overall Length | 165mm | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN ISO, NF ISO, ISO | |
| 選取全部 | ||
|---|---|---|
品牌 SAM | ||
Product Type Tubular Box Spanner | ||
Overall Length 165mm | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN ISO, NF ISO, ISO | ||
豁免
The SAM OUTILLAGE Pipe spanners with hexagon socket comes with open ended head allowing the passage of threaded rods or rushes. It has slim shape for easy access to the nuts.
Satin finish
Forged in chrome vanadium steel
相关链接
- SAM Tubular Box Spanner, 165 mm Overall
- SAM 15 mm Tubular Box Spanner, 165 mm Overall
- SAM 14 mm Tubular Box Spanner, 165 mm Overall
- SAM 22 mm Tubular Box Spanner, 165 mm Overall
- SAM Tubular Box Spanner, 133 mm Overall
- SAM Tubular Box Spanner, 258 mm Overall
- SAM Tubular Box Spanner, 86 mm Overall
- SAM Tubular Box Spanner, 292 mm Overall