小計(1 件)*
HK$166.30
库存信息目前无法访问 - 请稍候查看
單位 | 每單位 |
|---|---|
| 1 + | HK$166.30 |
* 參考價格
- RS庫存編號:
- 279-0930
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Wrench Type | Combination Ratchet Spanner | |
| Product Type | Combination Spanner | |
| Overall Length | 199mm | |
| Finish | Mirror | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Wrench Type Combination Ratchet Spanner | ||
Product Type Combination Spanner | ||
Overall Length 199mm | ||
Finish Mirror | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- TW
RS PRO Combination Spanner, Ratchet Ring and Open-Ended - Metric Size: 15 mm
Introducing the RS PRO 2-in-1 Combination Ratchet Spanner, designed to revolutionise your toolbox with unmatched versatility and performance. This spanner combines the efficiency of a ratchet ring end with the practicality of an open end, making it a powerful tool for a wide range of applications. Whether you're working in a garage, tackling plumbing projects, or handling general maintenance tasks, this spanner is built to deliver exceptional results every time.
Engineered with ergonomics in mind, the RS PRO 2-in-1 spanner provides smooth, fast operation without the need for constant repositioning. Its high-strength ratchet mechanism ensures efficient tightening and loosening, while the built-in switch prevents accidental reversing, giving you more control and confidence in every task. The 5° increment feature means you can work in tight spaces with minimal effort, making even the most confined jobs easier to tackle.
Constructed from durable chrome vanadium steel and finished with sleek satin chrome, this spanner is built to last and easy to clean, maintaining its performance and appearance over time. The open end features a secure notch, designed to prevent slipping and ensure a tight grip on nuts and bolts, further enhancing its reliability. Compact, versatile, and crafted to meet the highest industry standards, the RS PRO 2-in-1 combination ratchet spanner is an essential tool for any professional or DIY enthusiast looking to streamline their work and achieve precision results.
Features and Benefits
Applications
相关链接
- Wera Combination Ratchet Spanner Chrome, 199 mm Overall 15 mm
- Facom Combination Ratchet Spanner Satin Chrome, 199 mm Overall 15 mm
- SAM Ratchet Combination Spanner 17 mm Jaw Capacity, Comfortable Handle Handle
- RS PRO Combination Ratchet Spanner, 124 mm Overall
- RS PRO Combination Ratchet Spanner, 158 mm Overall
- RS PRO Combination Ratchet Spanner, 179 mm Overall
- RS PRO Combination Ratchet Spanner, 612 mm Overall
- RS PRO Combination Ratchet Spanner, 640 mm Overall