- RS庫存編號:
- 250-4795
- 製造零件編號:
- 2CKA000230A0403
- 製造商:
- ABB
- RS庫存編號:
- 250-4795
- 製造零件編號:
- 2CKA000230A0403
- 製造商:
- ABB
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The ABB 0248/04-101 stereo loudspeaker connection box with screw less terminals (with screw-type terminals on the back). With 4 terminals. Cable cross-section max. 10 mm2. Polarity is indicated by colour. With claw.
IP20 degree of protection
Width 249 mm
Height 76 mm
Depth 158 mm
Width 249 mm
Height 76 mm
Depth 158 mm
規格
Attribute | Value |
---|---|
Body Orientation | Straight |
Mounting Type | Flush Mount |