- RS庫存編號:
- 426-2331
- 製造零件編號:
- NL4FRX
- 製造商:
- Neutrik
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 426-2331
- 製造零件編號:
- NL4FRX
- 製造商:
- Neutrik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- LI
產品詳細資訊
Neutrik speakON Lockable Loudspeaker Cable Plugs
Optimised for loudspeaker application, Neutrik invented speakON a high quality, reliable speaker connection in 1987. Built to perform this connection system has proved to be user friendly, reliable and simple to use.
The speakOn series of loudspeaker connectors offers an extremely precise locking system with "quick lock" technology. With three easy assembly parts and improved grip, setting up broadcasting, audio, concert or telecommunication equipment couldn't be easier. With chuck type strain relief you can be reassured that cable life is extended whilst safety requirements are also met.
The speakOn series of loudspeaker connectors offers an extremely precise locking system with "quick lock" technology. With three easy assembly parts and improved grip, setting up broadcasting, audio, concert or telecommunication equipment couldn't be easier. With chuck type strain relief you can be reassured that cable life is extended whilst safety requirements are also met.
Features and Benefits:
• 2, 4 and 8-pole connectors available
• "Quick Lock" system
• Robust and reliable speaker connectors
• Quick and easy to assemble
• Optimised design
• Improved screw-type termination
• 1.5 - 4 mm² wire size (AWG 12)
• "Quick Lock" system
• Robust and reliable speaker connectors
• Quick and easy to assemble
• Optimised design
• Improved screw-type termination
• 1.5 - 4 mm² wire size (AWG 12)
How do I wire speaker connectors?
This varies with each connector, however for the speakOn series a pozidrive #1 can be used. Theses connectors feature improved screw contacts and progressive clamping, this means the wires are pushed forward acting as a locking device to protect them further.
規格
Attribute | Value |
---|---|
Gender | Female |
Number of Contacts | 4 |
Body Orientation | Right Angle |
Contact Material | Brass |
Mounting Type | Cable Mount |
Housing Material | PBT |
Contact Plating | Silver |
Termination Method | Screw |
Current Rating | 40A |
Voltage Rating | 250 V |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -30°C |