- RS庫存編號:
- 183-5724
- 製造商:
- RS PRO
2 將在 1 工作日發貨 (本地庫存)
131 在3 工作日內發貨 (海外庫存)
已增加
單價 个
HK$66.10
單位 | Per unit |
1 - 19 | HK$66.10 |
20 - 99 | HK$64.25 |
100 + | HK$52.88 |
- RS庫存編號:
- 183-5724
- 製造商:
- RS PRO
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
RS PRO Lithium Thionyl Chloride 3.6 V 1/2 AA Battery
This lithium-thionyl chloride battery from RS PRO offers consistent power delivery for your electronic devices. With a wide operating temperature range from -55°C to +85°C, the battery provides reliable power in a range of harsh operating conditions.
This model has a high energy density and a maximum constant current discharge of 40 mA. Thanks to its ultra-low self-discharge rate, you can store this battery for up to 15 years. With high voltage stability, it also protects your device against overcurrent, overheating and short circuits throughout its lifetime.
As part of our RS PRO range, this product has been strictly tested for durability and quality. Its compact size means you'll find this type of battery with PCB-pin mounting in several small device applications like automation electronics, memory backups and real-time clocks.
This model has a high energy density and a maximum constant current discharge of 40 mA. Thanks to its ultra-low self-discharge rate, you can store this battery for up to 15 years. With high voltage stability, it also protects your device against overcurrent, overheating and short circuits throughout its lifetime.
As part of our RS PRO range, this product has been strictly tested for durability and quality. Its compact size means you'll find this type of battery with PCB-pin mounting in several small device applications like automation electronics, memory backups and real-time clocks.
Features and Benefits
Lithium-thionyl chloride chemical composition for high voltage stability
Capacity of 1.2 Ah
Nominal voltage of 3.6 V
1/2 AA battery size
PCB-type terminal pin
Long shelf life of 15 years
Operating temperature range of -55°C to +85°C
Restriction of Hazardous Substances (RoHS) compliant for minimal use of environmentally harmful substances
Capacity of 1.2 Ah
Nominal voltage of 3.6 V
1/2 AA battery size
PCB-type terminal pin
Long shelf life of 15 years
Operating temperature range of -55°C to +85°C
Restriction of Hazardous Substances (RoHS) compliant for minimal use of environmentally harmful substances
This item is Lithium cell / battery product (or contains Lithium cells / batteries) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
規格
Attribute | Value |
---|---|
Size | 1/2 AA |
Nominal Voltage | 3.6V |
Chemistry | Lithium Thionyl Chloride |
Capacity | 1.2Ah |
Terminal Type | PCB Pin |
Dimensions | 14.5 Dia. x 25.5mm |