- RS庫存編號:
- 221-046
- 製造商:
- RS PRO
- RS庫存編號:
- 221-046
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
RS PRO 1.2 V, 2/3 A, NiMH Rechargeable Battery, 1.2 Ah
Thanks to its large capacity of 1.2 Ah, this rechargeable 2/3 A size nickel-metal hydride battery from RS PRO has a long life. This helps you keep your devices powered without the need for frequent recharging. The constant voltage of 1.2 V also means you'll always have steady levels and stable systems.
You can discharge and recharge the battery up to 1000 times, so it's a reliable source of electricity you'll rarely need to replace. You can also partially discharge and recharge it without affecting its functioning.
An operating temperature range of -10°C to +60°C means this battery can be used in a variety of environments – it will be equally effective outdoors in cold weather or in a high-intensity industrial environment. Use this compact power source with a digital camera, GPS unit, lighting system, or any application that requires prolonged or continual use of electricity.
You can discharge and recharge the battery up to 1000 times, so it's a reliable source of electricity you'll rarely need to replace. You can also partially discharge and recharge it without affecting its functioning.
An operating temperature range of -10°C to +60°C means this battery can be used in a variety of environments – it will be equally effective outdoors in cold weather or in a high-intensity industrial environment. Use this compact power source with a digital camera, GPS unit, lighting system, or any application that requires prolonged or continual use of electricity.
Features and Benefits
Nickel-metal hydride (NiMH) rechargeable battery
Voltage of 1.2 V
Capacity of 1.2 Ah
Tagged terminal type
Operating temperature range of -10°C to +60°C
Complies with international ANSI/ESD (S20.20:2014) and European BS EN (61340-5-1:2007) standards for electrostatic control
Voltage of 1.2 V
Capacity of 1.2 Ah
Tagged terminal type
Operating temperature range of -10°C to +60°C
Complies with international ANSI/ESD (S20.20:2014) and European BS EN (61340-5-1:2007) standards for electrostatic control
規格
Attribute | Value |
---|---|
Size | 2/3 A |
Nominal Voltage | 1.2V |
Capacity | 1.2Ah |
Chemistry | NiMH |
Terminal Type | Tags |
Operating Temperature Range | -10 → +60°C |