This high-quality wideband telescopic antenna,designed by Aim-TTi is suitable for general purpose applications where absolute field strength measurements are not necessary. With a knuckle joint hinge and BNC connector, this antenna allows for adjustable length between 12cm and 55cm, providing a useful bandwidth of 30MHz to 2GHz.
Features & Benefits
• Intended for general purpose applications • High quality construction with a knuckle joint hinge • Terminates with a BNC connector • Adaptors provided for direct connection to Series 2 and Series 5 spectrum analyzers • Adjustable length between 12cm and 55cm • Useful bandwidth of 30MHz to 2GHz
Applications
• Suitable for determining frequency of RF sources • Useful for making relative measurements of amplitude
Can it determine the frequency of RF sources accurately?
It is ideal for determining the frequency of RF sources and making relative amplitude measurements.
Will it work with Series 2 and Series 5 spectrum analyzers?
Yes, adaptors are provided for direct connection to both Series 2 and Series 5 spectrum analyzers.
Is it suitable for making absolute measurements of field strength?
This antenna is not suitable for making absolute measurements of field strength but can be useful for other purposes.