- RS庫存編號:
- 189-0028
- 製造商:
- RS PRO
27 現貨庫存,可於3工作日發貨。
已增加
單價 毎盒:50 个
HK$293.78
Box(es) | Per Box | Per unit* |
1 - 4 | HK$293.78 | HK$5.876 |
5 + | HK$241.78 | HK$4.836 |
* 參考價格 |
- RS庫存編號:
- 189-0028
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- FR
產品詳細資訊
RS PRO Chemical Pad
The RS PRO chemical pad of size 50cm x 40cm (L x W). It is 100% polypropylene, single-sided laminated pad with a sonic-bonded core and a spun-bond top layer. The melt-blown absorbent pads are ideal for the recovery of spills across a larger area or as a versatile option to pads. Absorbent pads are not only an excellent item to help supplement our spill kits but also an ideal solution to the regular maintenance and soaking up of small spills and leaks in the workplace.
Features and Benefits
30ltr absorbent capacity
Colour: Yellow
Colour: Yellow
Certifications
ANSI/ESD S20.20: 2014
BS EN 61340-5-1: 2007
BS EN 61340-5-1: 2007
規格
Attribute | Value |
---|---|
Type | Pad |
Application | Chemical |
Absorbent Capacity | 30 L |
Quantity Per Package | 50 |