Measuring & Marking
Spirit Levels & Inclinometers
Bahco 250mm Spirit Level
RS庫存編號:
263-3654
製造零件編號:
466-250
製造商:
Bahco
查看此類別
13 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$331.20
單位
每單位
1 +
HK$331.20
RS庫存編號:
263-3654
製造零件編號:
466-250
製造商:
Bahco
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - 466-250
不適用
符合聲明
COO (Country of Origin):
CN
The Bahco aluminium spirit scaffold level is solid anodized aluminium scaffold level has rare earth magnetic base and machined surfaces.
Available with 45° and 30° angles pre-sets for quick angle setting
High-precision ± 0.5 mm/m accuracy
Attribute
Value
Level Type
Torpedo
Length
250mm
Frame Material
Aluminium
Number of Vials
2
Accuracy
±0.5 mm/m