- RS庫存編號:
- 122-7997
- 製造零件編號:
- 910500457706
- 製造商:
- Philips Lighting
此產品已停售
- RS庫存編號:
- 122-7997
- 製造零件編號:
- 910500457706
- 製造商:
- Philips Lighting
法例與合規
- COO (Country of Origin):
- HU
產品詳細資訊
Philips Coreline LED Recessed Downlight
The addition to the Philips Coreline range is this Recessed LED downlight that is specially designed to replace CFL-based downlights. This luminaire offers all the benefits of LED lighting if you want to replace more traditional lighting with instant energy savings from a trusted manufacturer. Light emitted creates a natural effect for most general lighting applications.
Features and Benefits
High-quality efficient light
Reduced energy costs
Direct replacement for traditional lighting
Natural light emitted
Reduced energy costs
Direct replacement for traditional lighting
Natural light emitted
規格
Attribute | Value |
---|---|
Lamp Type | LED |
Type | Downlight |
Voltage Rating | 240 V |
Depth | 113 mm |
Dimensions | 216 (Dia.) x 113 mm |
Diameter | 216mm |
Wattage | 22 W |
Colour Temperature | 3000K |
Cut-out Size | 200mm |
Model | CoreLine |
Light Colour | Warm White |
Series | DN131B |
Diffuser Finish | Frosted |
Lamp Supplied | Yes |