- RS庫存編號:
- 175-6263
- 製造商:
- RS PRO
- RS庫存編號:
- 175-6263
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
RS PRO Spray Gun
The RS PRO spray gun is a 1/2in BSP female spray gun. It has a water pattern that is adjustable from a fine spray to a concentrated jet utilizing a stainless steel handle. It has a sterling reputation, they're strong, reliable and diverse. The gun has been designed to work at a maximum temperature of 95°C. Working pressure of 24bar allows water applications in an industrial environment requiring a highly efficient wash down in facilities such as factories, garages, and abattoir
Features and Benefits
Adjustable from a fine spray to a concentrated jet
Delivery: 25l/min at 73PSI
Maximum working pressure of 350PSI (24bar)
Delivery: 25l/min at 73PSI
Maximum working pressure of 350PSI (24bar)
規格
Attribute | Value |
---|---|
Threaded Connection | 1/2 in BSP Female |
Thread Size | 1/2in |
Thread Standard | BSP |
Maximum Working Pressure | 24 bar |