- RS庫存編號:
- 175-6264
- 製造商:
- RS PRO
- RS庫存編號:
- 175-6264
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- IT
產品詳細資訊
RS PRO Spray Gun
The RS PRO 1/2in BSP female spray gun is a shockproof, low-pressure gun with conical/pencil jet controlled by trigger protected by the handguard, with minimum fatigue for opening and use. This water gun has a swivel hose connection. It has been designed for continuous use, at a water temperature of 60°C (195°F) for short periods only. This water gun is ideal for food and drink use.
Features and Benefits
Adjustable screw to vary cone width from 0° to 60°
Covered by semi housings of non-stainable shockproof plastic, entirely sealed and with 3 rubber protective rings
Ergonomic construction
Gun is suitable for use up to 24 bar, 2.4 MPs rated pressure pumps
Inlet swivel connection
Internal structure in made of brass and stainless steel
Plastic trigger protected by hand guard
Covered by semi housings of non-stainable shockproof plastic, entirely sealed and with 3 rubber protective rings
Ergonomic construction
Gun is suitable for use up to 24 bar, 2.4 MPs rated pressure pumps
Inlet swivel connection
Internal structure in made of brass and stainless steel
Plastic trigger protected by hand guard
規格
Attribute | Value |
---|---|
Threaded Connection | 1/2 in BSP Female |
Thread Size | 1/2in |
Thread Standard | BSP |
Maximum Working Pressure | 24 bar |