- RS庫存編號:
- 330-0612
- 製造零件編號:
- 30550A3
- 製造商:
- Nito
8 現貨庫存,可於3工作日發貨。
單價 个
HK$1,865.29
單位 | Per unit |
1 + | HK$1,865.29 |
- RS庫存編號:
- 330-0612
- 製造零件編號:
- 30550A3
- 製造商:
- Nito
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊
Nito Kohki Water Gun
The Nito Kohki heavy-duty water gun has a maximum pressure of 25bar and thread size of 3/4in BSP female. Also, it has a plastic body that makes it impact resistant. This gun comes with an adjustable spray and a safety lock.
Note:
Release the couplings quickly to swivel the water gun and safety of connection.
Warning:
Heavy Duty Water Guns should not be used with steam.
Note:
Release the couplings quickly to swivel the water gun and safety of connection.
Warning:
Heavy Duty Water Guns should not be used with steam.
Features and Benefits
Casing is a composite lightweight material
Smooth linear flow control and trigger lock
Smooth linear flow control and trigger lock
規格
Attribute | Value |
---|---|
Threaded Connection | 3/4 in BSP |
Thread Size | 3/4in |
Thread Standard | BSP |
Maximum Working Pressure | 25 bar |