This spray paint is a fast-drying acrylic-based topcoat designed for both indoor and outdoor applications. With a practical can size of 400ml, it offers excellent coverage and filling properties, making it a robust choice for various surfaces.
Features & Benefits
• Quick-drying formulation with a dust-dry time of about 10 minutes • High adhesion supports application on multiple surface types • Flexible nozzle enables adjustable spray direction for convenience • Durable formula resists UV, scratches, and weather conditions • Maintains colour intensity and glossy finish over time • Free from heavy metals for a safer coating option
Applications
• Used for the protection of lacquered surfaces • Suitable for repairs in industrial settings • Ideal for painting metal, wood, and concrete surfaces • Used with CRC Acrylic Primer and Varnish for enhanced durability • Suitable for automotive uses requiring grey coatings
How do I ensure the best finish when using this paint?
For optimal results, ensure surfaces are clean, dry, and properly prepared. Apply two lighter, even coats rather than one heavy layer to achieve a consistent finish, allowing intervals of 3 to 5 minutes between coats.
What surfaces can this spray paint be applied to?
It is suitable for a broad range of surfaces, including metal, hard plastics, wood, glass, and concrete, ensuring versatility in use across various applications.
What is the drying time before I can handle the painted surface?
The paint is typically dust-dry in approximately 10 minutes and can be handled after roughly 30 minutes, with full cure achieved in about 24 hours depending on environmental conditions.