- RS庫存編號:
- 918-5270
- 製造零件編號:
- 51572
- 製造商:
- Elesa
- RS庫存編號:
- 918-5270
- 製造零件編號:
- 51572
- 製造商:
- Elesa
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
Elesa Technopolymer Index Plunger
The Elesa 1.5mm lightweight plunger is a high tech device with an M12 thread. The threaded body is designed to prevent any change in the locking position due to lateral forces. The special glass-fibre reinforced polyamide-based (pa) super-technopolymer plunger is a push/pull index unit that fits easily into the receptacle.
Features and Benefits
Available in different thread sizes
Do not need any lubricants meaning low upkeep is needed
Low friction
Resistant to solvents, greases and oils
Do not need any lubricants meaning low upkeep is needed
Low friction
Resistant to solvents, greases and oils
Applications
Production machinery within the food and pharmaceutical industries
規格
Attribute | Value |
---|---|
Thread Size | M12 |
Length | 54mm |
Ball Diameter | 25mm |