Vikan Green Squeegee, 95 mm x 600mm x 80 mm, for Floors

小計(1 件)*

HK$222.10

Add to Basket
選擇或輸入數量
有庫存
  • 22 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$222.10

* 參考價格

RS庫存編號:
176-6619
製造零件編號:
71602
製造商:
Vikan
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Vikan

Product Type

Squeegee

Application

Floors

Colour

Green

Width

600mm

Depth

80mm

Height

95mm

Standards/Approvals

EU, REACH

豁免

COO (Country of Origin):
DK
This ultra hygienic squeegee has a very soft and effective rubber lip, which ensures effective cleaning of floors and other surfaces. The rubber lip is angled to facilitate cleaning close to walls and around equipment without any problems. The squeegee’s splash guard ensures that the liquid is not splashed onto the dried surface.

相关链接