- RS庫存編號:
- 126-6979
- 製造零件編號:
- RMLV0416EGSB-4S2#AA1
- 製造商:
- Renesas Electronics
此產品已停售
- RS庫存編號:
- 126-6979
- 製造零件編號:
- RMLV0416EGSB-4S2#AA1
- 製造商:
- Renesas Electronics
法例與合規
產品詳細資訊
Low Power SRAM, RMLV Series, Renesas Electronics
The RMLV Series of high performance advanced static RAMs has realized higher density, low current consumption, and offers low power standby power dissipation.
Single 2.7V to 3.6V power supply
Access time: 45ns (max.)
Equal access and cycle times
Common data input and output with three state output
All inputs and outputs are TTL compatible
Suitable for battery backup operation
Access time: 45ns (max.)
Equal access and cycle times
Common data input and output with three state output
All inputs and outputs are TTL compatible
Suitable for battery backup operation
SRAM (Static Random Access Memory)
規格
Attribute | Value |
---|---|
Memory Size | 4Mbit |
Organisation | 256K words x 16 bit |
Number of Words | 256K |
Number of Bits per Word | 16bit |
Maximum Random Access Time | 45ns |
Address Bus Width | 18bit |
Low Power | Yes |
Mounting Type | Surface Mount |
Package Type | TSOP |
Pin Count | 44 |
Dimensions | 18.54 x 10.29 x 1.05mm |
Maximum Operating Supply Voltage | 3.6 V |
Height | 1.05mm |
Width | 10.29mm |
Minimum Operating Supply Voltage | 2.7 V |
Length | 18.54mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |