- RS庫存編號:
- 217-7889
- 製造零件編號:
- 7130LA35PDG
- 製造商:
- Renesas Electronics
70 現貨庫存,可於3工作日發貨。
已增加
單價 毎管:7 个
HK$89.747
單位 | Per unit | Per Tube* |
7 - 7 | HK$89.747 | HK$628.229 |
14 - 21 | HK$87.953 | HK$615.671 |
28 + | HK$86.194 | HK$603.358 |
* 參考價格 |
- RS庫存編號:
- 217-7889
- 製造零件編號:
- 7130LA35PDG
- 製造商:
- Renesas Electronics
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Renesas Electronics 7130 is a high-speed 1K x 8 Dual-Port Static RAM designed to be used as a stand-alone 8-bit Dual-Port RAM or as a "MASTER" Dual-Port RAM together with the 7140 "SLAVE" Dual-Port in 16-bit-or-more word width systems which would result in full-speed, error free operation without the need for additional discrete logic. An automatic power down feature, controlled by CE, permits the on chip circuitry of each port to enter a very low standby power mode. Military grade product in compliance with MIL-PRF-38535 QML is available.
True Dual-Ported memory cells which allow simultaneous access of the same memory location
On-chip port arbitration logic
BUSY output flag
INT flag for port-to-port communication
On-chip port arbitration logic
BUSY output flag
INT flag for port-to-port communication
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Memory Size | 16kbit |
Organisation | 1K X 8 |
Number of Words | 2K |
Number of Bits per Word | 16bit |
Maximum Random Access Time | 100ns |
Low Power | Yes |
Timing Type | Asynchronous |
Mounting Type | Through Hole |
Package Type | PDIP-48 |
Pin Count | 48 |
Dimensions | 61.7 x 15.24 x 3.8mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 3.8mm |
Length | 61.7mm |
Width | 15.24mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | -0 °C |
Minimum Operating Supply Voltage | 4.5 V |