- RS庫存編號:
- 901-5761
- 製造零件編號:
- R1RW0408DGE-2PR#B0
- 製造商:
- Renesas Electronics
此產品已停售
- RS庫存編號:
- 901-5761
- 製造零件編號:
- R1RW0408DGE-2PR#B0
- 製造商:
- Renesas Electronics
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Low Power SRAM, R1RW Series, Renesas Electronics
The R1RW Series is a static RAM most appropriate for the application which requires high speed, high density memory and wide bit width configuration, such as cache and buffer memory in system.
Single 3.3V power supply
Access time 10ns / 12ns
No clock or timing strobe required
Equal access and cycle times
All inputs and outputs are TTL compatible
Access time 10ns / 12ns
No clock or timing strobe required
Equal access and cycle times
All inputs and outputs are TTL compatible
SRAM (Static Random Access Memory)
規格
Attribute | Value |
---|---|
Memory Size | 4Mbit |
Organisation | 512K x 8 bit |
Number of Words | 512K |
Number of Bits per Word | 8bit |
Maximum Random Access Time | 12ns |
Address Bus Width | 8bit |
Clock Frequency | 1MHz |
Mounting Type | Surface Mount |
Package Type | SOJ |
Pin Count | 36 |
Dimensions | 23.62 x 10.29 x 3.05mm |
Maximum Operating Supply Voltage | 3.6 V |
Height | 3.05mm |
Width | 10.29mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Minimum Operating Supply Voltage | 3 V |
Length | 23.62mm |