Phoenix Contact UTWE Series UTWE 6-2/B7 Non-Fused Terminal Block, 14-Way, 30A, 24 → 8 AWG Wire, Screw Termination

小計(1 件)*

HK$1,732.90

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年2月20日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,732.90

* 參考價格

RS庫存編號:
201-4837
製造零件編號:
3069411
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Number of Ways

14

Current Rating

30A

Wire Size

24 → 8 AWG

Termination Method

Screw

Mounting Type

Wall Mount

Material

Polyamide

Pitch

8.2mm

Voltage Rating

400 V

Wire Protection

Yes

Series

UTWE

Gender

Female

The Phoenix Contact UTWE grey wall mounted test terminal strip with 14 connections, 90.2mm width and VDE coded B7 is designed for the most stringent demands, and the use of high-quality materials ensures the transmission of signal currents, even after multiple actuations.

Space saving, thanks to compact, modular test terminal strips
Maximum safety with leading and automatic transformer short circuit

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

相关链接