- RS庫存編號:
- 261-3224
- 製造零件編號:
- 691102810002
- 製造商:
- Wurth Elektronik
可供預購。
單價 个 (以毎盒:600)
HK$8.436
單位 | 每單位 | Per Box* |
---|---|---|
600 + | HK$8.436 | HK$5,061.60 |
* 參考價格
- RS庫存編號:
- 261-3224
- 製造零件編號:
- 691102810002
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Wurth Elektroniks wire protector is an electromechanical component used in terminal block systems and PCBs with an operating temperature range of -40°C to +105 °C. Also wire protector has steel terminal screw material with zinc terminal screw plating.
PA66 insulator material
Available in blue insulating color
Available in blue insulating color
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Number of Ways | 2 |
Current Rating | 17.5A |
Wire Size | 22 → 14 |
Mounting Type | Through Hole |