Phoenix Contact DFK-PC 6-16/ 6-GFU-SH-10.16 Series Pluggable Terminal Block, 76.0A, Solder Termination
- RS庫存編號:
- 853-1521
- 製造零件編號:
- 1702057
- 製造商:
- Phoenix Contact
此產品已停售
- RS庫存編號:
- 853-1521
- 製造零件編號:
- 1702057
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
Feed-through header, nominal cross section: 16 mm², color: green, nominal current: 76 A, rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Male connector, Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, number of connections: 6, product range: DFK-PC 6-16/..-GFU-SH, pitch: 10.16 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 4.1 mm, Stecksystem: POWER COMBICON 16, Locking: Screw locking, type of packaging: packed in cardboard
規格
Attribute | Value |
---|---|
Current Rating | 76.0A |
Termination Method | Solder |
Voltage Rating | 1.0 kV |
Pitch | 10.16mm |
Series | DFK-PC 6-16/ 6-GFU-SH-10.16 |
Contact Material | Silver |