RS PRO Standoff, M4 x M4 Thread, 17mm Body, Brass, Male/Female, 17mm Stud
- RS庫存編號:
- 224-0433
- 製造商:
- RS PRO
可享批量折扣
Price 个(每托盘 10 )**
HK$7.16
150 現貨庫存,可於4工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 | 每包** |
---|---|---|
10 - 40 | HK$7.16 | HK$71.60 |
50 + | HK$5.89 | HK$58.90 |
** 參考價格
- RS庫存編號:
- 224-0433
- 製造商:
- RS PRO
- COO (Country of Origin):
- TW
RS PRO Hexagonal Standoff Spacer
RS PRO introduces a fantastic range of hexagonal nickel plated brass standoffs. These spacers are small pieces of material that sit between the screw head and surface to create or maintain a space clearance between two things. This range of spacers come in a range of different sizes and lengths (10 mm to 57 mm spacer), depending on the space required for your applications. These spacers have a hexagonal body shape and they are compatible with different screws, such as M2, M3 and M4 with male/female metric threading on both ends of the spacer. These spacers have been manufactured from nickel plated brass to provide corrosion and rust resistance giving your spacers durability and a long lifespan.
Features and Benefits
- Made from Nickel Plated Brass
- Creates space where you need it
- Range of 10 mm to 57 mm in length – see datasheet for range information
- M2, M3 or M4 Male/Female Metric Threading – see datasheet for range information
- RoSH and REACH compliant
Applications
A spacer is a great component that can be used to position parts within an assembly, to lift sections making sure there is enough room for the heat to dissipate and to separate or create a space clearance between two items. Standoffs are like spacers in that they provide space and have a hex or round-shaped body and two openings. The main difference is that standoffs are usually threaded onto the screw or bolt and the threads can be male or female. Spacers and standoffs can be used alone or can be fixed into place with a fastener. Spacers and standoffs can be made from Nylon, Stainless Steel and Nickel-Plated Brass. Spacers can be found in:
DIY
Motherboard mounts
PCB's
Home computers
TV mounting
DIY
Motherboard mounts
PCB's
Home computers
TV mounting
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards
RoHS, REACH
Attribute | Value |
---|---|
Body Length | 17mm |
Thread Size | M4 x M4 |
Gender Type | Male/Female |
Material | Brass |
Body Shape | Hex |
Stud Length | 17mm |
Thread Size A | M4 |
Thread Size B | M4 |
Hex Size Across Flat | 7mm |
Finish | Nickel Plated |