- RS庫存編號:
- 776-9771
- 製造零件編號:
- 6-TR110
- 製造商:
- Stanley
本地庫存暫不足,貨期請向RS查詢
單價 个
HK$342.69
單位 | Per unit |
1 + | HK$342.69 |
- RS庫存編號:
- 776-9771
- 製造零件編號:
- 6-TR110
- 製造商:
- Stanley
不適用
- COO (Country of Origin):
- CN
STANLEY® TR150HL HEAVY DUTY STAPLE GUN (WITH HIGH / LOW)
Introducing an excellent quality, manual Staple and Brad Gun from Stanley. This excellent tool features pinch point free, aluminium cast housing for great durability and increased safety. An easy-to-squeeze trigger system and comfortable handle allow reducing hand fatigue and easy-access staple & brad insertion speed-up re-loading process. Thanks to lock-down handle mechanism, the staple gun is easy to storage and transport. This great Stanley made staple gun accepts heavy-duty staples and brads and features a Hi-Low adjustment to match the density of materials. It's a great cordless staple gun for all professional and DIY applications.
Features and Benefits:
• A heavy duty staple and brad nail gun with aluminium housing for added durability and long-lasting usability.
• Designed for thin woods and sheet materials and suitable for applications such as gardening, wire netting, insulation, beading, fencing, trim work and panelling
• Features easy squeeze technology for reduced user fatigue and added driving power into materials
• High and low power setting to control the intensity of staple application when working on a variety of hard and soft materials
• An anti-jam mechanism for continuous use and reliable operation
• Lockdown handle for safe storage and transportation
• Designed for thin woods and sheet materials and suitable for applications such as gardening, wire netting, insulation, beading, fencing, trim work and panelling
• Features easy squeeze technology for reduced user fatigue and added driving power into materials
• High and low power setting to control the intensity of staple application when working on a variety of hard and soft materials
• An anti-jam mechanism for continuous use and reliable operation
• Lockdown handle for safe storage and transportation
Typical Applications:
Manual Nail and Staple Guns are hand-held tools used to drive metal staples into a number of materials such as plastic, wood, masonry. These handy tools are suitable for a wide range of application including roofing, wiring, carpeting, upholstery etc. Staplers are typically used by:
• Carpenters
• Roof Installers
• Gardeners
• Plumbers
• Electricians
• Engineers
• DIY enthusiasts
• Carpenters
• Roof Installers
• Gardeners
• Plumbers
• Electricians
• Engineers
• DIY enthusiasts
FAQS:
What staples are suitable for this gun?
Type G-Staples:
6mm (1-TRA704T) -7769964
8mm (1-TRA705T) - 7769967
110mm (1-TRA706T) - 7769961
12mm (1-TRA708T) - 7769970
14mm (1-TRA709T) - 7769973
Type-J Headed Brad Pins:
12mm (1-SWK-BN050T)
15mm (1-SWK-BN625T)
Are staples included in the set?
No, staples or nails are not included and have to be bought separately.
Type G-Staples:
6mm (1-TRA704T) -7769964
8mm (1-TRA705T) - 7769967
110mm (1-TRA706T) - 7769961
12mm (1-TRA708T) - 7769970
14mm (1-TRA709T) - 7769973
Type-J Headed Brad Pins:
12mm (1-SWK-BN050T)
15mm (1-SWK-BN625T)
Are staples included in the set?
No, staples or nails are not included and have to be bought separately.
Attribute | Value |
---|---|
Staple Leg Length | 6 → 14mm |
Colour | Chrome Plated |