小計(1 件)*
HK$1,361.40
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年6月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,361.40 |
* 參考價格
- RS庫存編號:
- 173-611
- 製造零件編號:
- DSTSX30SE
- 製造商:
- DeWALT
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DeWALT | |
| Product Type | Staple | |
| Staple Size | 5.6 mm | |
| Quantity Per Package | 5000Per Pack | |
| Standards/Approvals | RoHS Exempt | |
| 選取全部 | ||
|---|---|---|
品牌 DeWALT | ||
Product Type Staple | ||
Staple Size 5.6 mm | ||
Quantity Per Package 5000Per Pack | ||
Standards/Approvals RoHS Exempt | ||
豁免
The DeWALT SX Staples boasts up to 30% more power compared to the DCG414 Grinder. With a staple crown width of 5.6mm and a stainless steel finish, this product is compatible with DPSSX38, DCN681, DCN682, and DPSB2IN1, making it a versatile option for various projects.
Provides up to 30% more power than the DCG414 Grinder
Comes in a box quantity of 5000
Staple crown width of 5.6mm for secure fastening
Made of stainless steel for durability
Compatible with multiple Dewalt Power Tools models for added convenience