小計(1 件)*
HK$62.30
訂單超過 HK$250.00 免費送貨
有庫存
- 129 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$62.30 |
* 參考價格
- RS庫存編號:
- 238-0407
- 製造零件編號:
- 25111
- 製造商:
- Kitronik
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Kitronik | |
| Product Type | Robot Component | |
| Colour | Blue | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Kitronik | ||
Product Type Robot Component | ||
Colour Blue | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Kitronik Clippable servo has had the standard pin header replaced with super useful crocodile clips. This allows it to be used in projects that feature other clippable connection points, such as projects utilising the Kitronik Klip Motor Driver. The 360-degree rotation servo features plastic gears, which although they are not as hard-wearing as their metal counterparts, they are lighter and suitable for most applications. The servo is rated to operate between 4.8V - 6V, and has a max stall torque of 1.5kg.cm@6V. If the clippable servo is being used in micro: bit projects, a separate power supply is required. If you are using the Kitronik Klip Motor Driver, the power can be taken directly from the Klip motor driver board.
The clippable servo has had the standard pin header replaced with super useful crocodile clips
Small and compact yet high power output, 1.5kg.cm@6V
It can be coded using the MakeCode or Python editors
Suitable for RC models and Robotics projects
360 degrees of rotation
Operating Voltage of 4.8V to 6V
It can be used with Kitronik clippable micro: bit accessories, such as the Kitronik Klip Motor Driver
The servo can rotate approx. 360 degrees and it can be driven with any standard 360-degree servo code/libraries. It can be coded using the MakeCode or Python editors which makes it ideal for novice or expert level microbit projects. The servos are supplied with four horns and the associated fixings which should allow you to slot these servos into your projects with relative ease and without the need to make custom horns.
相关链接
- Kitronik Discover Kit Robot Component Blue micro Servo
- Kitronik Miniature Low Torque Motor Robot Component Silver
- Kitronik Four Blade Miniature Impeller Robot Component White
- Kitronik Gear Add-On Kit Robot Component Yellow TGP01S-A130
- Kitronik 2593-TT Robot Kit Kitronik Pair of 5 Spoke Wheels - Yellow
- STEM Robot Kits
- Schneider Electric 3 10 kg Robot Component
- Staubli – Fluid Connectors K85750024 Stand Robot Component, For Use With Rail Adapter