RS PRO 31.4L White Polypropylene Semi-open Fronted Container, 200 mm x 520mm x 310 mm
- RS庫存編號:
- 178-3340
- 製造商:
- RS PRO
可享批量折扣
小計(1 包,共 5 件)*
HK$1,004.80
訂單超過 HK$250.00 免費送貨
有庫存
- 345 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 20 | HK$200.96 | HK$1,004.80 |
| 25 + | HK$165.38 | HK$826.90 |
* 參考價格
- RS庫存編號:
- 178-3340
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Lid Type | No Lid | |
| Product Type | Semi-open Fronted Container | |
| Height | 200mm | |
| Width | 520mm | |
| Depth | 310mm | |
| Volume | 31.4L | |
| Colour | White | |
| Lockable | No | |
| Material | Polypropylene | |
| Standards/Approvals | No | |
| Stackable | Yes | |
| Euro Box | Yes | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Lid Type No Lid | ||
Product Type Semi-open Fronted Container | ||
Height 200mm | ||
Width 520mm | ||
Depth 310mm | ||
Volume 31.4L | ||
Colour White | ||
Lockable No | ||
Material Polypropylene | ||
Standards/Approvals No | ||
Stackable Yes | ||
Euro Box Yes | ||
豁免
- COO (Country of Origin):
- GB
RS PRO 31.4 L White PP Semi-Open Fronted Container, 200 mm x 520 mm x 310 mm
These RS PRO semi-open containers are an ideal solution for storing medium-sized goods as they have a generous 31.4 L capacity. They're strong and sturdy, with a reinforced base and sides that mean they can hold heavier loads.
The containers' polypropylene (PP) construction with a silver ion-based antibacterial additive means they're effective against Salmonella, Escherichia coli (E. coli) and methicillin-resistant Staphylococcus aureus (MRSA). This makes them particularly suited to hygiene-sensitive environments.
These storage boxes have a strong back lip so you can easily attach them to louvred panels. They also have a rim that's designed for easy stacking, which means they take up less space when not mounted on a panel. You can put an index card in the front slot for quick identification of each container's contents. You'll find this product regularly used in food processing plants, medical facilities and schools.
Features and Benefits
• White colour
• No lid
• Stackable
• Polypropylene (PP) material
• Volume/capacity of 31.4 L
• Width of 520 mm
• Depth of 310 mm
• Height of 200 mm
相关链接
- RS PRO 28.3L White Polypropylene Semi-open Fronted Container, 182 mm x 375mm x 420 mm
- RS PRO 12.8L White Polypropylene Semi-open Fronted Container, 182 mm x 350mm x 205 mm
- RS PRO 56L Green Polypropylene Attached Lid Container, 600 mm x 400mm x 310 mm
- RS PRO 56L Blue Polypropylene Attached Lid Container, 600 mm x 400mm x 310 mm
- RS PRO 56L Red Polypropylene Attached Lid Container, 600 mm x 400mm x 310 mm
- RS PRO 56L Yellow Polypropylene Attached Lid Container, 600 mm x 400mm x 310 mm
- RS PRO Polypropylene Storage Container Grey
- RS PRO Polypropylene Storage Container Grey