- RS庫存編號:
- 385-1665
- 製造零件編號:
- 520512
- 製造商:
- Paulstra Hutchinson
28 在3 工作日內發貨 (海外庫存)
236 在3 工作日內發貨 (海外庫存)
已增加
單價 个
HK$77.41
單位 | Per unit |
1 - 49 | HK$77.41 |
50 - 199 | HK$74.32 |
200 + | HK$71.21 |
- RS庫存編號:
- 385-1665
- 製造零件編號:
- 520512
- 製造商:
- Paulstra Hutchinson
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Female-Female Mount
Made from a natural rubber these mounts are simple and economical to fix and would be very useful if used for vibration isolation depending on the radial forces. Suitable for compression (axial) and shear (radial).
Stud Mounts
A range of anti-vibration bobbin mounts available in five different configurations
Natural rubber bush allows high radial elasticity
Excellent vibration damping and noise suppression
Suitable for motors, fans, pumps, compressors, lab equipment, control racks etc.
Natural rubber bush allows high radial elasticity
Excellent vibration damping and noise suppression
Suitable for motors, fans, pumps, compressors, lab equipment, control racks etc.
規格
Attribute | Value |
---|---|
Anti Vibration Mount Type | Female Buffer Foot |
Thread Size | M8 |
Diameter | 25.5mm |
Overall Height | 25mm |
Material | Natural Rubber |
Compression Load | 50daN |
Metalwork | Steel |
Shearing Load | 8daN |
Compression Deflection | 4.5mm |
Maximum Operating Temperature | +70°C |