Paulstra Diamond, Square M10 Anti Vibration Mount 810780 ,60mm dia. Rubber

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): FR
產品詳細資訊

Evidgom – Low Frequency Mount

Highly elasticity mounting for low frequency applications

Suitable for low speed rotating machines, fans, conveyors, hoppers, vibrating tables, crushers etc.
Provides more than 90% isolation at 1500rpm (25Hz)
Low natural frequency (2.5 to 7Hz)
High axial and radial elasticity
Available with bonded-in fixing bushes

//media.rs-online.com/t_line/L386761-01.jpg
//media.rs-online.com/t_line/L386762-01.jpg
//media.rs-online.com/t_line/LE386762-01.gif
規格
Attribute Value
Type Female Buffer Foot
Compression Deflection 10mm
Thread Size M10
Material Rubber
Diameter 60mm
Overall Height 40mm
Series EVIDGOM
21 在3 工作日內發貨 (海外庫存)
3 在3 工作日內發貨 (海外庫存)
單價 個
HK$ 376.38
(不含稅)
單位
Per unit
1 - 5
HK$376.38
6 - 11
HK$357.77
12 +
HK$342.25