- RS庫存編號:
- 415-0733
- 製造零件編號:
- 521653
- 製造商:
- Paulstra Hutchinson
69 在3 工作日內發貨 (海外庫存)
602 在3 工作日內發貨 (海外庫存)
已增加
單價 个
HK$57.12
單位 | Per unit |
1 - 49 | HK$57.12 |
50 - 199 | HK$54.84 |
200 + | HK$52.54 |
- RS庫存編號:
- 415-0733
- 製造零件編號:
- 521653
- 製造商:
- Paulstra Hutchinson
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Male-Male Mount
Made from a natural rubber these mounts are simple and economical to fix and would be very useful if used for vibration isolation depending on the radial forces. Suitable for compression (axial) and shear (radial).
規格
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M6 |
Diameter | 25.5mm |
Overall Height | 30mm |
Material | Natural Rubber |
Compression Load | 50daN |
Metalwork | Steel |
Compression Deflection | 7.5mm |
Maximum Operating Temperature | +70°C |
Shearing Load | 8daN |