可享批量折扣
小計(1 件)*
HK$60.60
訂單超過 HK$250.00 免費送貨
有庫存
- 55 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 14 | HK$60.60 |
| 15 - 74 | HK$58.10 |
| 75 + | HK$47.90 |
* 參考價格
- RS庫存編號:
- 444-5182
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Tapped Strip | |
| Series | KM6-II | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 42HP | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Tapped Strip | ||
Series KM6-II | ||
Material Steel | ||
Standards/Approvals No | ||
Width 42HP | ||
- COO (Country of Origin):
- GB
Accessories
KM6-II Sub-rack System Universal Part Pieces Accessories
These components are for the easy-to-assemble KM6-II sub-rack system which meet the requirements of IEC297-3 and are ideal for applications where external vibration is a factor to be considered. They feature an 84HP (426mm) total useable width. Kits for EMC compatibility are available.
相关链接
- RS PRO KM6-II Series Steel Tapped Strip
- RS PRO KM6 II Series PCB Retainer for Use with KM6-II Sub Rack System
- RS PRO KM6-II Series Plastic Card Bracket for Use with KM6-II Sub Rack System
- Rittal Tapped Strip Orange Nylon
- RS PRO Slotted Screw for Use with KM6 Panel
- Eaton xEnergy Main Series Metal Tapped Strip for Use with Snap On Cover 50 mm x 345 mm x 70mm
- Eaton xEnergy Main Series Metal Tapped Strip for Use with Snap On Cover 50 mm x 920 mm x 70mm
- Eaton xEnergy Main Series Metal Tapped Strip for Use with Snap On Cover 50 mm x 720 mm x 70mm