- RS庫存編號:
- 162-0323
- 製造零件編號:
- JJC0E157MELC
- 製造商:
- Nichicon
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價 个 (以毎袋:200)
HK$137.092
單位 | Per unit | Per Bag* |
200 - 800 | HK$137.092 | HK$27,418.40 |
1000 + | HK$132.98 | HK$26,596.00 |
* 參考價格 |
- RS庫存編號:
- 162-0323
- 製造零件編號:
- JJC0E157MELC
- 製造商:
- Nichicon
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
JC Series Snap-IN Double Layer
Nichicon EDLC JJC series EVerCAP Supercapacitors have combined characteristics of aluminium electrolytic capacitors and batteries to provide speed and flexibility. Suitable for quick charge and discharge, cover a wide temperature range from 25º to +60 ºC
Features
Snap - in terminal
Rated voltage 2.5 V
Wide temperature range
Rated voltage 2.5 V
Wide temperature range
Applications
Automotive
Starting assistance
Wind generators
Approach Lighting
Emergency lighting
Starting assistance
Wind generators
Approach Lighting
Emergency lighting
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 150F |
Voltage | 2.5V dc |
Mounting Type | Through Hole |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Diameter | 35mm |
Height | 50mm |
Dimensions | 35 (Dia.) x 50mm |
Lead Pitch | 10mm |
Leakage Current | 0.5 mA |
Equivalent Series Resistance | 40mΩ |
Lifetime | 2000h |
Series | JC |
Tolerance | ±20% |
Terminal Type | Through Hole |
Depth | 50mm |
Capacitor Family | Electric Double Layer |
Product Diameter | 35mm |
Lead Spacing | 10 mm |
Lead Diameter | 0.8mm |