- RS庫存編號:
- 119-741
- 製造零件編號:
- RMC1/10K301FTP
- 製造商:
- Kamaya
此產品已停售
- RS庫存編號:
- 119-741
- 製造零件編號:
- RMC1/10K301FTP
- 製造商:
- Kamaya
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MY
規格
Attribute | Value |
---|---|
Resistance | 300Ω |
Technology | Thick Film |
Package/Case | 0805 (2012M) |
Tolerance | ±1% |
Power Rating | 0.125W |
Temperature Coefficient | ±100ppm/°C |
Series | RMC |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |