Murata, LQG15HN, 0402 (1005M) Multilayer Surface Mount Inductor 5.1 nH ±0.3nH Wire-Wound 300mA Idc Q:8
- RS庫存編號:
- 105-338
- 製造零件編號:
- LQG15HN5N1S02D
- 製造商:
- Murata
此產品已停售
- RS庫存編號:
- 105-338
- 製造零件編號:
- LQG15HN5N1S02D
- 製造商:
- Murata
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Murata 0402 LQG15HN Series High Frequency Chip Inductors
LQG15HN SMD inductors from Murata feature a multilayer construction. Despite a lower Q factor than wire wound equivalents, the multilayer construction provides excellent balance between rated current, size and L value tolerance among others.
LQGH15HS SMD inductors are highly reliable and suitable for application in chokes, WLAN networks, RF circuit matching and mobile communication equipment resonance.
LQGH15HS SMD inductors are highly reliable and suitable for application in chokes, WLAN networks, RF circuit matching and mobile communication equipment resonance.
Can be used in high frequency circuits
Excellent stability at high frequencies
Monolithic structure
Excellent stability at high frequencies
Monolithic structure
規格
Attribute | Value |
---|---|
Inductance | 5.1 nH |
Maximum DC Current | 300mA |
Package/Case | 0402 (1005M) |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Dimensions | 1 x 0.5 x 0.5mm |
Tolerance | ±0.3nH |
Maximum DC Resistance | 240mΩ |
Series | LQG15HN |
Maximum Self Resonant Frequency | 6GHz |
Minimum Quality Factor | 8 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Inductor Construction | Wire-Wound |