Wurth, WE-PMI, 0806 (2016M) Shielded Multilayer Surface Mount Inductor 2.2 μH Multilayer 1.3A Idc Q:16
- RS庫存編號:
- 163-8268
- 製造零件編號:
- 74479876222C
- 製造商:
- Wurth Elektronik
當前暫無庫存,可於2025/4/8發貨,3 工作日送達。
已增加
單價 个(每带 3000 )
HK$2.841
單位 | Per unit | Per Reel* |
3000 - 3000 | HK$2.841 | HK$8,523.00 |
6000 - 9000 | HK$2.769 | HK$8,307.00 |
12000 + | HK$2.727 | HK$8,181.00 |
* 參考價格 |
- RS庫存編號:
- 163-8268
- 製造零件編號:
- 74479876222C
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Wurth 0806 WE-PMI Power Multilayer Inductor (Low RDC, High Saturation Current)
WE-PMI power inductors from Wurth Elektronik have a compact, multilayer design. Starting with values as low as 7 mΩ, these power inductors offer small RDC. Recommended for reflow soldering, these power inductors feature a magnetically shielded construction that ensures no crosstalk. WE-PMI inductors are suitable for high current applications up to 2.7 A.
0806 case size
Low RDC
High saturation current
Multilayer structure
Low RDC
High saturation current
Multilayer structure
Product Application Information
Suitable applications include low profile electronic devices and portable devices such as tablets smartphones and cameras. WE-PMI power inductors are also recommended for high switching frequency DC-DC converters over 1 MHz.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SMT 0806 Inductors (Chokes)