Toko, FDSD0630, 0630 Shielded Wire-wound SMD Inductor with a Powdered Iron Core, 5.6 μH Wire-Wound 8.8A Idc
- RS庫存編號:
- 167-0953
- 製造零件編號:
- FDSD0630-H-5R6M=P3
- 製造商:
- Toko
此產品已停售
- RS庫存編號:
- 167-0953
- 製造零件編號:
- FDSD0630-H-5R6M=P3
- 製造商:
- Toko
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- HN
產品詳細資訊
0630 Series Metal Alloy Inductors
FDSD0630 Series metal alloy inductors incorporate a magnetic iron powder that allows capability for a large current. These SMD fixed inductors are reflow solderable and have a low audible core noise. These SMD inductors are 7.0 x6.6 mm square and 3.0 mm Max. height.
These metal alloy inductors use flat wire for low DC resistance and are ideal for DC-DC Convertor applications. The operating temperature for these inductors is: -20∼+100°C.
These metal alloy inductors use flat wire for low DC resistance and are ideal for DC-DC Convertor applications. The operating temperature for these inductors is: -20∼+100°C.
Murata Non Standard SMT Inductors (Chokes)
規格
Attribute | Value |
---|---|
Inductance | 5.6 μH |
Maximum DC Current | 8.8A |
Package/Case | 0630 |
Length | 7mm |
Depth | 6.6mm |
Height | 3mm |
Dimensions | 7 x 6.6 x 3mm |
Shielded | Yes |
Maximum DC Resistance | 46mΩ |
Series | FDSD0630 |
Core Material | Powdered Iron |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +100°C |
Moulded | Yes |