- RS庫存編號:
- 167-6231
- 製造零件編號:
- 46333C
- 製造商:
- Murata Power Solutions
此產品已停售
- RS庫存編號:
- 167-6231
- 製造零件編號:
- 46333C
- 製造商:
- Murata Power Solutions
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
4600 Series Shielded Wire Wound Inductors
4600 Series Shielded Wire Wound Inductors ranges from 0.28μH to 1.0mH and upto 8A Idc
They are suitable for power-line filtering found in consumer electronics such as desktop computers, LED applications and GPS systems, as well as in a vast range of industrial and telecom applications including network hubs, bridges & routers, and high frequency wireless communication devices
These surface mount inductors are extremely compact and have an integral shield, making them useful in EMI sensitive applications
They are suitable for power-line filtering found in consumer electronics such as desktop computers, LED applications and GPS systems, as well as in a vast range of industrial and telecom applications including network hubs, bridges & routers, and high frequency wireless communication devices
These surface mount inductors are extremely compact and have an integral shield, making them useful in EMI sensitive applications
Murata Non Standard SMT Inductors (Chokes)
規格
Attribute | Value |
---|---|
Inductance | 33 μH |
Maximum DC Current | 1.45A |
Length | 7.3mm |
Depth | 4.55mm |
Height | 7.3mm |
Dimensions | 7.3 x 4.55 x 7.3mm |
Shielded | Yes |
Maximum DC Resistance | 190mΩ |
Series | 4600 |
Maximum Self Resonant Frequency | 10kHz |
Minimum Operating Temperature | -40°C |
Moulded | Yes |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +125°C |