Inductors
Surface Mount Inductors
EPCOS, B82477-G4 Shielded Wire-wound SMD Inductor with a Ferrite Core, 330 μH ±20% Wire-Wound 950mA Idc
RS庫存編號:
167-8555
製造零件編號:
B82477G4334M000
製造商:
EPCOS
此圖片僅供參考,請參閲產品詳細資訊及規格
查看此類別
6 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个(每带 400 )
HK$4.795
單位
每單位
每卷*
400 - 1600
HK$4.795
HK$1,918.00
2000 +
HK$4.316
HK$1,726.40
* 參考價格
RS庫存編號:
167-8555
製造零件編號:
B82477G4334M000
製造商:
EPCOS
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
相容
符合聲明
B82477-G4 Series Magnetically Shielded Wire Wound Chokes
Applications include filtering of supply voltages, dc-dc converters and automotive electronics
Magnetically shielded ferrite core with enamel copper wire winding soldered to terminals
Leadfree tinned terminals
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Epcos Non Standard SMT Inductors (Chokes)
Attribute
Value
Inductance
330 μH
Maximum DC Current
950mA
Length
12.8mm
Depth
12.8mm
Height
8mm
Dimensions
12.8 x 12.8 x 8mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
600mΩ
Series
B82477-G4
Core Material
Ferrite
Maximum Operating Temperature
+125°C
Inductor Construction
Wire-Wound
Minimum Operating Temperature
-55°C