TDK, NLV-PF, 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 470 nH ±5% Wire-Wound 450mA Idc Q:30
- RS庫存編號:
- 548-3135
- 製造零件編號:
- NLV32T-R47J-PF
- 製造商:
- TDK
單價 个(每托盘 25 )
HK$1.133
單位 | 每單位 | 每包* |
---|---|---|
25 - 75 | HK$1.133 | HK$28.325 |
100 - 225 | HK$1.105 | HK$27.625 |
250 - 475 | HK$1.077 | HK$26.925 |
500 - 975 | HK$1.05 | HK$26.25 |
1000 + | HK$1.024 | HK$25.60 |
* 參考價格
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
- RS庫存編號:
- 548-3135
- 製造零件編號:
- NLV32T-R47J-PF
- 製造商:
- TDK
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
TDK 1210 NLV Series Wire Wound Inductors
SMD wound coil inductors suitable for a wide range of signal line applications
High Q factor ensures sharp frequency response
Highly heat resistant thermoplastic resin exterior package
Operating temperature range -40°C to +105°C
Applications include: TVs, VCRs, digital cameras, xDSL, car audio, ECU systems, HDDs, etc
High Q factor ensures sharp frequency response
Highly heat resistant thermoplastic resin exterior package
Operating temperature range -40°C to +105°C
Applications include: TVs, VCRs, digital cameras, xDSL, car audio, ECU systems, HDDs, etc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Inductance | 470 nH |
Maximum DC Current | 450mA |
Package/Case | 1210 (3225M) |
Length | 3.2mm |
Depth | 2.5mm |
Height | 2.2mm |
Dimensions | 3.2 x 2.5 x 2.2mm |
Tolerance | ±5% |
Maximum DC Resistance | 500mΩ |
Series | NLV-PF |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 220MHz |
Minimum Quality Factor | 30 |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |