服務
Ideas and Advice
折扣優惠
包裹追蹤
登入
主目錄
製造零件編號
最近搜索
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Inductors
Surface Mount Inductors
Nippon Chemi-Con Wire-wound SMD Inductor with a Nano Crystal Core, 18.3 μH Wire-Wound
RS庫存編號:
603-1331
製造零件編號:
LRF251515MK
製造商:
Nippon Chemi-Con
此圖片僅供參考,請參閲產品詳細資訊及規格
查看此類別
此產品已停售
RS庫存編號:
603-1331
製造零件編號:
LRF251515MK
製造商:
Nippon Chemi-Con
產品概覽和技術數據資料表
法例與合規
規格
filter
相容
符合聲明
COO (Country of Origin):
JP
Attribute
Value
Inductance
18.3 μH
Height
17.5mm
Diameter
18.3mm
Dimensions
18.3 (Dia.) x 17.5mm
Core Material
Nano Crystal
Maximum Operating Temperature
+130°C
Inductor Construction
Wire-Wound
Minimum Operating Temperature
-40°C
Moulded
Yes