- RS庫存編號:
- 604-0751
- 製造零件編號:
- MLG1005S5N1ST000
- 製造商:
- TDK
本地庫存暫不足,貨期請向RS查詢
已增加
單價 个(每托盘 10 )
HK$0.633
單位 | Per unit | Per Pack* |
10 - 240 | HK$0.633 | HK$6.33 |
250 + | HK$0.604 | HK$6.04 |
* 參考價格 |
- RS庫存編號:
- 604-0751
- 製造零件編號:
- MLG1005S5N1ST000
- 製造商:
- TDK
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Chip Inductor MLG1005S Series
High-frequency (multilayer) chip inductor
Monolithic structure combining ceramic and conductive materials
For use with mobile phones, portable networking devices and other high-frequency circuits
Monolithic structure combining ceramic and conductive materials
For use with mobile phones, portable networking devices and other high-frequency circuits
規格
Attribute | Value |
---|---|
Inductance | 5.1 nH |
Maximum DC Current | 600mA |
Package/Case | 0402 (1005M) |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Dimensions | 1 x 0.5 x 0.5mm |
Tolerance | ±0.3nH |
Maximum DC Resistance | 250mΩ |
Maximum Self Resonant Frequency | 5GHz |
Inductor Construction | Multilayer |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Minimum Quality Factor | 8 |