- RS庫存編號:
- 715-7557
- 製造零件編號:
- 40221C
- 製造商:
- Murata Power Solutions
此產品已停售
- RS庫存編號:
- 715-7557
- 製造零件編號:
- 40221C
- 製造商:
- Murata Power Solutions
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
4000 Series Wire Wound Chokes
4000 Series Surface Mount Inductors with a Toroidal construction to minimises EMI
Designed for use in swithcing power supplies and DC/DC converters
Ideal for applications requiring low profile compact components
UL94-V-0 packaging materials
Designed for use in swithcing power supplies and DC/DC converters
Ideal for applications requiring low profile compact components
UL94-V-0 packaging materials
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Murata Non Standard SMT Inductors (Chokes)
規格
Attribute | Value |
---|---|
Inductance | 220 μH |
Maximum DC Current | 670mA |
Length | 14.22mm |
Depth | 14.1mm |
Height | 8.76mm |
Dimensions | 14.22 x 14.1 x 8.76mm |
Maximum DC Resistance | 405mΩ |
Series | 4000 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Inductor Construction | Wire-Wound |