- RS庫存編號:
- 727-1599
- 製造零件編號:
- SDR0403-2R2ML
- 製造商:
- Bourns
此產品已停售
- RS庫存編號:
- 727-1599
- 製造零件編號:
- SDR0403-2R2ML
- 製造商:
- Bourns
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
SDR0403 Series Wire Wound Chokes
Available in E12 series
Low profile of only 3.2mm
Low inductance values
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
Low profile of only 3.2mm
Low inductance values
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
規格
Attribute | Value |
---|---|
Inductance | 2.2 μH |
Maximum DC Current | 3.9A |
Length | 4.5mm |
Depth | 4mm |
Height | 3.2mm |
Dimensions | 4.5 x 4 x 3.2mm |
Tolerance | ±20% |
Maximum DC Resistance | 47mΩ |
Series | SDR0403 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 80MHz |
Minimum Quality Factor | 28 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Inductor Construction | Wire-Wound |