Bourns, SDR0604, 0604 Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 2A Idc Q:30
- RS庫存編號:
- 727-1625
- 製造零件編號:
- SDR0604-100ML
- 製造商:
- Bourns
此產品已停售
- RS庫存編號:
- 727-1625
- 製造零件編號:
- SDR0604-100ML
- 製造商:
- Bourns
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
SDR0604 Series Wire Wound Chokes
Available in E12 series
Small diameter of only 5.8mm maximum
Profile of 4.8mm
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
Small diameter of only 5.8mm maximum
Profile of 4.8mm
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
規格
Attribute | Value |
---|---|
Inductance | 10 μH |
Maximum DC Current | 2A |
Package/Case | 0604 |
Height | 4.8mm |
Diameter | 5.8mm |
Dimensions | 5.8 (Dia.) x 4.8mm |
Tolerance | ±20% |
Maximum DC Resistance | 100mΩ |
Series | SDR0604 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 23MHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Minimum Quality Factor | 30 |
Inductor Construction | Wire-Wound |